8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3020TP8B+

Digi-Key Part Number
2651-V3020TP8B+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V3020TP8B+
Description
RTC, LOW POWER, 1-BIT I/F, 32KHZ
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 1B 3-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM
Memory Size
1B
Time Format
HH:MM:SS
Date Format
YY-MM-DD-dd
Interface
3-Wire Serial
Voltage - Supply
1.2V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
4µA ~ 7µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.80345$7,213.80
Additional Resources
AttributeDescription
Other Names
IC-4102E
2651-V3020TP8B+TR
Standard Package4,000