cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6819F6-A000-LF20D+

Digi-Key Part Number
2651-EM6819F6-A000-LF20D+TR-ND - Tape & Reel (TR)
Manufacturer
EM Microelectronic
Manufacturer Product Number
EM6819F6-A000-LF20D+
Supplier
Description
SUB-1V (0.6V) 8BIT FLASH MCU DC-
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
series Converter, Power Supplies Voltage Regulator IC 8 Output 20-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
Converter, Power Supplies
Voltage - Input
0.9V ~ 3.6V
Number of Outputs
8
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,450$1.54207$3,778.07
Additional Resources
AttributeDescription
Other Names
IC-6191
2651-EM6819F6-A000-LF20D+TR
Standard Package2,450