cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6354XSP5B-1.8+

Digi-Key Part Number
2651-EM6354XSP5B-1.8+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM6354XSP5B-1.8+
Description
RESET CIRCUIT WITH ADJUSTABLE DE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24390$731.70
Additional Resources
AttributeDescription
Other Names
IC-4165E
2651-EM6354XSP5B-1.8+TR
Standard Package3,000