cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6353BX2SP3B-4.4+

Digi-Key Part Number
2651-EM6353BX2SP3B-4.4+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM6353BX2SP3B-4.4+
Description
ULTRA LOW POWER RESET CIRCUIT WI
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
155ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.22170$665.10
Additional Resources
AttributeDescription
Other Names
IC-4441E
2651-EM6353BX2SP3B-4.4+TR
Standard Package3,000