cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6325AXSP5B-2.9+

Digi-Key Part Number
2651-EM6325AXSP5B-2.9+TR-ND - Tape & Reel (TR)
Manufacturer
EM Microelectronic
Manufacturer Product Number
EM6325AXSP5B-2.9+
Supplier
Description
ULTRA LOW POWER RESET CIRCUIT WI
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
700µs Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.22170$665.10
Additional Resources
AttributeDescription
Other Names
IC-6162E
2651-EM6325AXSP5B-2.9+TR
Standard Package3,000