cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4830RFAB132WS6

Digi-Key Part Number
2651-EM4830RFAB132WS6TR-ND - Tape & Reel (TR)
Manufacturer
EM Microelectronic
Manufacturer Product Number
EM4830RFAB132WS6
Supplier
Description
DUAL INTERFACE, CONTACT AND CONT
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
RFID Reader/Transponder IC - ISO 14443-A, ISO 14443-B Serial 2.7V ~ 3.3V, 4.5V ~ 5.5V Die
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader/Transponder
Frequency
-
Standards
ISO 14443-A, ISO 14443-B
Interface
Serial
Voltage - Supply
2.7V ~ 3.3V, 4.5V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Package / Case
Die
Supplier Device Package
Wafer
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$0.51000$6,120.00
Additional Resources
AttributeDescription
Other Names
IC-5529
2651-EM4830RFAB132WS6TR
Standard Package6,000