8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4830DUALABSO8B+

Digi-Key Part Number
2651-EM4830DUALABSO8B+TR-ND - Tape & Reel (TR)
Manufacturer
EM Microelectronic
Manufacturer Product Number
EM4830DUALABSO8B+
Supplier
Description
DUAL INTERFACE, CONTACT AND CONT
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
RFID Reader/Transponder IC - ISO 14443-A, ISO 14443-B Serial 2.7V ~ 3.3V, 4.5V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader/Transponder
Frequency
-
Standards
ISO 14443-A, ISO 14443-B
Interface
Serial
Voltage - Supply
2.7V ~ 3.3V, 4.5V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.55500$1,387.50
Additional Resources
AttributeDescription
Other Names
IC-6348
2651-EM4830DUALABSO8B+TR
Standard Package2,500