cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4325V21WS7E

Digi-Key Part Number
2651-EM4325V21WS7ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM4325V21WS7E
Description
4 KBIT READ/WRITE, EPC GEN2 AND
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
RFID Reader/Transponder IC 860MHz ~ 960MHz EPC, ISO 18000-63, ISO 18000-64 SPI Die
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
RFID Reader/Transponder
Frequency
860MHz ~ 960MHz
Standards
EPC, ISO 18000-63, ISO 18000-64
Interface
SPI
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Die
Supplier Device Package
Wafer
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
16,000$0.62745$10,039.20