cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4094SO20A+

Digi-Key Part Number
2651-EM4094SO20A+-ND
Manufacturer
Manufacturer Product Number
EM4094SO20A+
Description
13.56MHZ, COMPLIANT ISO 15693 AN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, ISO 15693 Serial 4.5V ~ 5.5V 20-SOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tube
Product Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693
Interface
Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Tube
QtyUnit PriceExt Price
3,000$2.97000$8,910.00