cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4033WS7

Digi-Key Part Number
2651-EM4033WS7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM4033WS7
Description
64 BIT READ ONLY ISO/IEC 15693 S
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-6 Die
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-6
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Die
Supplier Device Package
Wafer
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
100,000$0.13065$13,065.00
Additional Resources
AttributeDescription
Other Names
IC-5540
2651-EM4033WS7TR
Standard Package50,000