RFS Series 10.00mm x 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFS Series 10.00mm x 12.50mm
RFS Series_10.0 x 12.5
RFS Series_5.0

RFS-6V221MH3#5

Digi-Key Part Number
604-1136-ND
Manufacturer
Elna America
Manufacturer Product Number
RFS-6V221MH3#5
Supplier
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elna America
Series
Package
Bulk
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.54800$5.48
50$0.43840$21.92
100$0.37570$37.57
500$0.29746$148.73
1,000$0.25049$250.49
2,500$0.23483$587.08
5,000$0.21918$1,095.90
Additional Resources
AttributeDescription
Other Names
604-1136
RFS6V221MH3#5
Standard Package200