RFS Series 12.50mm x 20.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFS Series 12.50mm x 20.00mm
RFS Series_12.5 x 20.0
RFS Series_5.0

RFS-6V102MI5#5

Digi-Key Part Number
604-1135-ND
Manufacturer
Elna America
Manufacturer Product Number
RFS-6V102MI5#5
Supplier
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elna America
Series
Package
Bulk
Part Status
Active
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.63000$1.63
10$1.28900$12.89
50$1.11740$55.87
100$0.96700$96.70
500$0.73060$365.30
1,000$0.64465$644.65
2,500$0.60167$1,504.18
5,000$0.58018$2,900.90
Additional Resources
AttributeDescription
Other Names
604-1135
RFS6V102MI5#5
Standard Package100