RFS Series 5.00mm x 11.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFS Series 5.00mm x 11.00mm
RFS Series_5.0 x 11.0
RFS Series_2.0

RFS-50VR47ME3#5

Digi-Key Part Number
604-1131-ND
Manufacturer
Elna America
Manufacturer Product Number
RFS-50VR47ME3#5
Supplier
Description
CAP ALUM 0.47UF 20% 50V RADIAL
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elna America
Series
Package
Bulk
Part Status
Obsolete
Capacitance
0.47 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
9 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
604-1131
RFS50VR47ME3#5
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RFS-50VR47MF3#5Elna America5,030604-1132-ND$0.43000Similar