RFS Series 6.30mm x 11.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFS Series 6.30mm x 11.00mm
RFS Series_6.3 x 11.0
RFS Series_2.5

RFS-50V4R7MF3#5

Digi-Key Part Number
604-1130-ND
Manufacturer
Elna America
Manufacturer Product Number
RFS-50V4R7MF3#5
Supplier
Description
CAP ALUM 4.7UF 20% 50V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elna America
Series
Package
Bulk
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.29900$2.99
50$0.20920$10.46
100$0.17920$17.92
500$0.13442$67.21
1,000$0.11352$113.52
2,500$0.10754$268.85
5,000$0.10157$507.85
Additional Resources
AttributeDescription
Other Names
604-1130
RFS50V4R7MF3#5
Standard Package2,000