RFS Series 8.00mm x 11.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFS Series 8.00mm x 11.50mm
RFS Series_8.0 x 11.5
RFS Series_3.5

RFS-25V470MG3#5

Digi-Key Part Number
604-1054-ND
Manufacturer
Elna America
Manufacturer Product Number
RFS-25V470MG3#5
Supplier
Description
CAP ALUM 47UF 20% 25V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elna America
Series
Package
Bulk
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.75000$0.75
10$0.52800$5.28
50$0.39940$19.97
100$0.34790$34.79
500$0.25768$128.84
1,000$0.21902$219.02
2,500$0.20614$515.35
5,000$0.19325$966.25
Additional Resources
AttributeDescription
Other Names
604-1054
RFS-25V470MG3#
RFS25V470MG3#5
Standard Package200