RFS-25V331MI6#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFS-25V331MI6#
RFS Series_12.5 x 25.0
RFS Series_5.0

RFS-25V331MI6#5

Digi-Key Part Number
604-1057-ND
Manufacturer
Elna America
Manufacturer Product Number
RFS-25V331MI6#5
Supplier
Description
CAP ALUM 330UF 20% 25V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elna America
Series
Package
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
675 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.81000$1.81
10$1.43000$14.30
50$1.23960$61.98
100$1.07280$107.28
500$0.81056$405.28
1,000$0.71521$715.21
2,500$0.66753$1,668.82
5,000$0.64369$3,218.45
Additional Resources
AttributeDescription
Other Names
604-1057
RFS25V331MI6#5
RFS-25V331MI6#
Standard Package100