RFS Series 12.50mm x 20.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFS Series 12.50mm x 20.00mm
RFS Series_12.5 x 20.0
RFS Series_5.0

RFS-25V221MI5#5

Digi-Key Part Number
604-1056-ND
Manufacturer
Elna America
Manufacturer Product Number
RFS-25V221MI5#5
Supplier
Description
CAP ALUM 220UF 20% 25V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elna America
Series
Package
Bulk
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
505 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.34000$1.34
10$1.05700$10.57
50$0.91640$45.82
100$0.79310$79.31
500$0.59922$299.61
1,000$0.52873$528.73
2,500$0.49348$1,233.70
5,000$0.47585$2,379.25
Additional Resources
AttributeDescription
Other Names
604-1056
RFS-25V221MI5#
RFS25V221MI5#5
Standard Package1,000