RFS-25V102MJ8#
RFS-25V102MJ8#
RFS Series_16.0 x 35.5
RFS Series_7.5

RFS-25V102MJ8#5

Digi-Key Part Number
604-1059-ND
Manufacturer
Elna America
Manufacturer Product Number
RFS-25V102MJ8#5
Supplier
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elna America
Series
Package
Bulk
Part Status
Active
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
1.575 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
1$3.41000$3.41
10$2.74700$27.47
50$2.36220$118.11
100$2.14250$214.25
500$1.59314$796.57
1,000$1.48327$1,483.27
2,500$1.42834$3,570.85
5,000$1.40087$7,004.35
Additional Resources
AttributeDescription
Other Names
604-1059
RFS25V102MJ8#5
RFS-25V102MJ8#
Standard Package100