USD

DSKW-SERIES
DSK-3R3H334T-HL
Digi-Key Part Number
604-1160-2-ND - Tape & Reel (TR)
604-1160-1-ND - Cut Tape (CT)
604-1160-6-ND - Digi-Reel®
Manufacturer
Elna America
Manufacturer Product Number
DSK-3R3H334T-HL
Supplier
Description
CAP 330MF -20% +80% 3.3V SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
330mF (EDLC) Supercapacitor 3.3V Coin, Wide Terminals - Opposite Sides 200Ohm 500 Hrs @ 60°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Elna America
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
-20%, +80%
ESR (Equivalent Series Resistance)
200Ohm
Lifetime @ Temp.
500 Hrs @ 60°C
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Coin, Wide Terminals - Opposite Sides
Lead Spacing
-
Size / Dimension
0.268"" Dia (6.80mm)
Height - Seated (Max)
0.118"" (3.00mm)
Operating Temperature
-10°C ~ 60°C
Capacitance
330mF
Voltage - Rated
3.3V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,212 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names604-1160-1
Standard Package1