DC(K) Series; 604; 6.8x2.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC(K) Series; 604; 6.8x2.1
DC Series Front
DC Series Side

DCK-3R3E204T614-E

Digi-Key Part Number
604-1078-ND
Manufacturer
Manufacturer Product Number
DCK-3R3E204T614-E
Description
CAP 200MF -20% +80% 3.3V SMD
Detailed Description
200 mF (EDLC) Supercapacitor 3.3 V Coin, Thin Terminals - Same Sides 200Ohm @ 1kHz 1000 Hrs @ 60°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elna America
Series
Package
Bulk
Product Status
Obsolete
Capacitance
200 mF
Tolerance
-20%, +80%
Voltage - Rated
3.3 V
ESR (Equivalent Series Resistance)
200Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 60°C
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Coin, Thin Terminals - Same Sides
Lead Spacing
-
Size / Dimension
0.268" Dia (6.80mm)
Height - Seated (Max)
0.055" (1.40mm)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
Additional Resources
AttributeDescription
Other Names604-1078
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RSCSK2043R3D01007TElna America4,270604-RSCSK2043R3D01007T-ND$1.58000Similar