EA-70-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA-70-1

Digi-Key Part Number
2275-EA-70-1-ND
Manufacturer
Manufacturer Product Number
EA-70-1
Description
SQUEEZE BOTTLE 2OZ FINISH 50/BOX
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Ellsworth Adhesives
Series
-
Package
Bulk
Product Status
Active
Type
Bottle, Boston Round
Tip Type
Threaded
Capacity
2oz
Color
Opaque
Material
Polyethylene
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.30.0010
All prices are in USD
Bulk
QtyUnit PriceExt Price
3$48.60000$145.80
Additional Resources
AttributeDescription
Other Names2275-EA-70-1
Standard Package50