
76551 | ||
---|---|---|
Digi-Key Part Number | 4175-76551-ND | |
Manufacturer | ||
Manufacturer Product Number | 76551 | |
Description | VLS-B, SAFETY LOBE KNOBS, BOSS, | |
Detailed Description | Fluted Knob Shaft with Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Elesa USA Corporation | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Fluted | |
Indicator | - | |
Material | - | |
Color | Black |
Resource Type | Link |
---|---|
Datasheets | VLS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $13.39000 | $133.90 |
Attribute | Description |
---|---|
Other Names | 4175-76551 |
Standard Package | 10 |