410251

DigiKey Part Number
4175-410251-ND
Manufacturer
Manufacturer Product Number
410251
Description
DVA.3-SST, RUBBER BUFFERS, STAIN
Customer Reference
Detailed Description
Foot Cylindrical, Recessed Center 1.575" Dia (40.00mm) Rubber Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elesa USA Corporation
Series
-
Packaging
Bag
Part Status
Active
Type
Foot
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
1.575" Dia (40.00mm)
Thickness
0.787" (20.00mm)
Material
Rubber
Hardness
55 Shore A
Form
-
Mounting Type
Threaded Stud
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$7.31000$7.31