
T1070P-SD-F | ||
---|---|---|
Digi-Key Part Number | 3892-T1070P-SD-F-ND | |
Manufacturer | ||
Manufacturer Product Number | T1070P-SD-F | |
Description | Silicon NPN Phototransister, 570 | |
Detailed Description | Phototransistors 570nm Top View Die | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Electroverge | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Die |
Resource Type | Link |
---|---|
Datasheets | T1070P |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $18.00000 | $900.00 |
Attribute | Description |
---|---|
Other Names | 3892-T1070P-SD-F |
Standard Package | 1 |