EPED001A-10-STD | |
---|---|
DigiKey Part Number | 5572-EPED001A-10-STD-ND |
Manufacturer | |
Manufacturer Product Number | EPED001A-10-STD |
Description | 4CH ISOLATED USB-UART 1.5/3kV |
Customer Reference | |
Detailed Description | USB Converter USB 2.0 UART Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Electronic Prototypes | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | USB | |
Function | Converter | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | 50 mA | |
Operating Temperature | -40°C ~ 55°C | |
Package / Case | - | |
Supplier Device Package | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.00000 | $150.00 |