EG1310TX-03-SA-SN-SA-A-V3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG1310TX-08-SA-SN-SA-A-V3

Digi-Key Part Number
3984-EG1310TX-08-SA-SN-SA-A-V3-ND
Manufacturer
Manufacturer Product Number
EG1310TX-08-SA-SN-SA-A-V3
Description
OPTICAL TRANSMITTER FIBER 8DBM
Detailed Description
Fiber Optic Transmitter with Driver 1300nm 110V ~ 254V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Electroline
Series
Package
Bulk
Product Status
Active
Wavelength
1300nm
Data Rate
-
Voltage - Supply
110V ~ 254V
Applications
Ethernet
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2,410.00000$2,410.00
Additional Resources
AttributeDescription
Other Names3984-EG1310TX-08-SA-SN-SA-A-V3
Standard Package1