USD

FIELDBUS GATEWAY
FIELDBUS GATEWAY
Digi-Key Part Number
1413-1007-ND
Manufacturer
Electric Imp Inc.
Manufacturer Product Number
FIELDBUS GATEWAY
Supplier
Description
GATEWAY 802.11 MODBUS ETHERNET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Electric Imp Inc.
Series
-
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11 a/b/g/n, Modbus
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IoT Gateway
Voltage - Supply
8V ~ 24V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1$248.50000$248.50
Additional Resources
AttributeDescription
Other Names1413-1007
Standard Package1