
VT234-0204K934 | ||
---|---|---|
Digi-Key Part Number | 4698-VT234-0204K934-ND | |
Manufacturer | ||
Manufacturer Product Number | VT234-0204K934 | |
Description | Single swivel conn. w. Throttle | |
Detailed Description | One-Way Control Valve Sub-Base Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Eisele Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Control Valve | |
Function | One-Way | |
Actuator Type | - | |
Operating Pressure | 7 ~ 145 PSI (0.5 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Push-In Connection for Tubing 6.00mm Dia | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 120°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $101.61000 | $1,016.10 |
100 | $98.56000 | $9,856.00 |
500 | $96.53000 | $48,265.00 |
1,000 | $91.45000 | $91,450.00 |
Attribute | Description |
---|---|
Other Names | 4698-VT234-0204K934 |
Standard Package | 10 |