cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULCE6.5-T/R

Digi-Key Part Number
2439-ULCE6.5-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULCE6.5-T/R
Description
LOW CAPACITANCE TRANSIENT VOLTAG
Detailed Description
16.3V Clamp 100A Ipp Tvs Diode Through Hole DO-201
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
8.82V
Voltage - Clamping (Max) @ Ipp
16.3V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.36000$900.00
Additional Resources
AttributeDescription
Other Names2439-ULCE6.5-T/RTR
Standard Package2,500