
SA10CA-T/R | ||
---|---|---|
Digi-Key Part Number | 2439-SA10CA-T/RTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SA10CA-T/R | |
Description | BI-DIRECTIONAL TVS 500W, CASE TY | |
Detailed Description | 17V Clamp 29.4A Ipp Tvs Diode Through Hole DO-41 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Resource Type | Link |
---|---|
Datasheets | SA5.0C-SA170CA |
HTML Datasheet | SA5.0C-SA170CA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
HTSUS | 8541.10.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29000 | $1,450.00 |
Attribute | Description |
---|---|
Other Names | 2439-SA10CA-T/RTR |
Standard Package | 5,000 |