
BZW04P28B | ||
---|---|---|
Digi-Key Part Number | 2439-BZW04P28BTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BZW04P28B | |
Description | TVS DIODE 28.2VWM 45.7VC DO41 | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-41 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZW04P28B Series |
HTML Datasheet | BZW04P28B Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 8541.10.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08000 | $400.00 |
Attribute | Description |
---|---|
Other Names | 2439-BZW04P28BTR 2439-BZW04P28B 2439-BZW04P28B-ND |
Standard Package | 5,000 |