ETP10080 | |
---|---|
DigiKey Part Number | 3262-ETP10080-ND |
Manufacturer | |
Manufacturer Product Number | ETP10080 |
Description | NTC Thermistor Probe, 10K ohm 1% |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 105°C | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $30.00000 | $150.00 |
10 | $18.75000 | $187.50 |
25 | $16.80000 | $420.00 |