ETP10011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETP10011

Digi-Key Part Number
3262-ETP10011-ND
Manufacturer
Manufacturer Product Number
ETP10011
Description
THERMISTOR PROBE, COPPER, CLIP-O
Detailed Description
NTC Thermistor 10k Pipe Sensor Assembly
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EI Sensor Technologies
Series
-
Package
Bulk
Product Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 105°C
Length - Lead Wire
36.00" (914.40mm)
Mounting Type
Clip On
Package / Case
Pipe Sensor Assembly
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Bulk
QtyUnit PriceExt Price
15$10.00000$150.00
30$8.08000$242.40
60$7.40000$444.00
105$7.12000$747.60
255$6.70000$1,708.50