
ETL30J303 | |
|---|---|
DigiKey Part Number | 5082-ETL30J303-ND |
Manufacturer | |
Manufacturer Product Number | ETL30J303 |
Description | THERMISTOR, EPOXY, 30K OHM 5% 15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 5 | $1.58400 | $7.92 |
| 10 | $1.50900 | $15.09 |
| 25 | $1.41920 | $35.48 |
| 50 | $1.35780 | $67.89 |
| 100 | $1.30140 | $130.14 |
| 500 | $1.18822 | $594.11 |
| 1,000 | $1.14611 | $1,146.11 |
| 5,000 | $1.06133 | $5,306.65 |

