EPT230T502

DigiKey Part Number
5082-EPT230T502-ND
Manufacturer
Manufacturer Product Number
EPT230T502
Description
THERMISTOR, INTERCHANGEABLE, 5K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±1°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
135°C
Length - Lead Wire
1.50" (38.10mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
In-Stock: 500
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.00000$2.00
5$1.72000$8.60
10$1.62200$16.22
25$1.50720$37.68
50$1.43100$71.55
100$1.36280$136.28
500$1.23080$615.40
1,000$1.18353$1,183.53
5,000$1.09181$5,459.05
Manufacturers Standard Package