EPT230T303 | |
---|---|
DigiKey Part Number | 5082-EPT230T303-ND |
Manufacturer | |
Manufacturer Product Number | EPT230T303 |
Description | THERMISTOR, INTERCHANGEABLE, 30K |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 135°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $2.49000 | $2.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
5 | $2.12200 | $10.61 |
10 | $1.97800 | $19.78 |
25 | $1.80280 | $45.07 |
50 | $1.68020 | $84.01 |
100 | $1.56570 | $156.57 |
500 | $1.32844 | $664.22 |
1,000 | $1.23740 | $1,237.40 |
5,000 | $1.04891 | $5,244.55 |