EPT130S502 | |
---|---|
DigiKey Part Number | 5082-EPT130S502-ND |
Manufacturer | |
Manufacturer Product Number | EPT130S502 |
Description | THERMISTOR, INTERCHANGEABLE, 5K |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±0.5°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $1.97000 | $1.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
5 | $1.67800 | $8.39 |
10 | $1.56500 | $15.65 |
25 | $1.42640 | $35.66 |
50 | $1.32960 | $66.48 |
100 | $1.23910 | $123.91 |
500 | $1.05150 | $525.75 |
1,000 | $0.97948 | $979.48 |
5,000 | $0.83037 | $4,151.85 |