EPT130R222 | |
---|---|
DigiKey Part Number | 5082-EPT130R222-ND |
Manufacturer | |
Manufacturer Product Number | EPT130R222 |
Description | Thermistor, Epoxy, 2.2K ohm 0.2C |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $2.75000 | $2.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.75000 | $2.75 |
5 | $2.31800 | $11.59 |
10 | $2.15400 | $21.54 |
25 | $1.95440 | $48.86 |
50 | $1.81600 | $90.80 |
100 | $1.68750 | $168.75 |
500 | $1.42346 | $711.73 |
1,000 | $1.32294 | $1,322.94 |
5,000 | $1.11625 | $5,581.25 |