EPT121S103 | |
---|---|
DigiKey Part Number | 5082-EPT121S103-ND |
Manufacturer | |
Manufacturer Product Number | EPT121S103 |
Description | THERMISTOR, INTERCHANGEABLE, EPO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5°C | |
B Value Tolerance | - | |
B0/50 | 3575K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
5 | $1.37600 | $6.88 |
10 | $1.30900 | $13.09 |
25 | $1.23000 | $30.75 |
50 | $1.17600 | $58.80 |
100 | $1.12660 | $112.66 |
500 | $1.02736 | $513.68 |
1,000 | $0.99044 | $990.44 |
5,000 | $0.91614 | $4,580.70 |