EPT121R103 | |
---|---|
DigiKey Part Number | 5082-EPT121R103-ND |
Manufacturer | |
Manufacturer Product Number | EPT121R103 |
Description | Thermistor, Epoxy, 10K ohm 0.2C |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3575K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
5 | $1.84200 | $9.21 |
10 | $1.71200 | $17.12 |
25 | $1.55360 | $38.84 |
50 | $1.44380 | $72.19 |
100 | $1.34160 | $134.16 |
500 | $1.13158 | $565.79 |
1,000 | $1.05166 | $1,051.66 |
5,000 | $0.88732 | $4,436.60 |