
EPLB32F103 | ||
---|---|---|
Digi-Key Part Number | 3262-EPLB32F103-ND | |
Manufacturer | ||
Manufacturer Product Number | EPLB32F103 | |
Description | THERMISTOR, EPOXY, 10K 1%, ENAME | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EI Sensor Technologies | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 4007K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 100°C | |
Length - Lead Wire | 2.56" (65.02mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Attribute | Description |
---|---|
Other Names | 3262-EPLB32F103 |
Standard Package | 50 |