
EL3430K103 | |
---|---|
DigiKey Part Number | 5082-EL3430K103-ND |
Manufacturer | |
Manufacturer Product Number | EL3430K103 |
Description | THERMISTOR, SMT MELF, 10K OHM 10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
5 | $0.51400 | $2.57 |
10 | $0.48600 | $4.86 |
25 | $0.45400 | $11.35 |
50 | $0.43180 | $21.59 |
100 | $0.41150 | $41.15 |
500 | $0.37084 | $185.42 |
1,000 | $0.35572 | $355.72 |
5,000 | $0.32534 | $1,626.70 |