EGR4230F103

DigiKey Part Number
5082-EGR4230F103-ND
Manufacturer
Manufacturer Product Number
EGR4230F103
Description
THERMISTOR, GLASS COATED, 10K OH
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-50°C ~ 260°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
In-Stock: 184
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.63000$1.63
5$1.39000$6.95
10$1.29500$12.95
25$1.18080$29.52
50$1.10060$55.03
100$1.02580$102.58
500$0.87058$435.29
1,000$0.81099$810.99
5,000$0.68758$3,437.90
Manufacturers Standard Package