EGP1054J104 | |
---|---|
DigiKey Part Number | 5082-EGP1054J104-ND |
Manufacturer | |
Manufacturer Product Number | EGP1054J104 |
Description | THERMISTOR, GLASS PROBE, 100K OH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 4142K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.64000 | $2.64 |
5 | $2.24200 | $11.21 |
10 | $2.09100 | $20.91 |
25 | $1.90560 | $47.64 |
50 | $1.77600 | $88.80 |
100 | $1.65500 | $165.50 |
500 | $1.40412 | $702.06 |
1,000 | $1.30789 | $1,307.89 |
5,000 | $1.10864 | $5,543.20 |