ED35U30F103A

DigiKey Part Number
3262-ED35U30F103A-ND
Manufacturer
Manufacturer Product Number
ED35U30F103A
Description
Thermistor, DO-35 UL Recognized
Customer Reference
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
All prices are in USD
Bulk
QuantityUnit PriceExt Price
150$1.10000$165.00
300$1.02000$306.00
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3883K
B25/50
3950K
B25/75
-
B25/85
3986K
B25/100
-
Operating Temperature
-55°C ~ 250°C
Power - Max
50 mW
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial