ED3530J103

DigiKey Part Number
5082-ED3530J103-ND
Manufacturer
Manufacturer Product Number
ED3530J103
Description
THERMISTOR, DO-35 GLASS ENCAP, 1
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.36800$3.68
25$0.31680$7.92
50$0.30540$15.27
100$0.26020$26.02
500$0.22624$113.12
1,000$0.19796$197.96
5,000$0.17534$876.70
Manufacturers Standard Package