ED3530F104 | |
---|---|
DigiKey Part Number | 5082-ED3530F104-ND |
Manufacturer | |
Manufacturer Product Number | ED3530F104 |
Description | THERMISTOR, DO-35 GLASS ENCAP, 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
5 | $0.50200 | $2.51 |
10 | $0.47000 | $4.70 |
25 | $0.43200 | $10.80 |
50 | $0.40700 | $20.35 |
100 | $0.38440 | $38.44 |
500 | $0.34096 | $170.48 |
1,000 | $0.32543 | $325.43 |
5,000 | $0.29533 | $1,476.65 |