EBL30J303 | |
---|---|
DigiKey Part Number | 5082-EBL30J303-ND |
Manufacturer | |
Manufacturer Product Number | EBL30J303 |
Description | THERMISTOR, EPOXY, 30K OHM 5% 15 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $1.69000 | $1.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
5 | $1.43600 | $7.18 |
10 | $1.33900 | $13.39 |
25 | $1.22040 | $30.51 |
50 | $1.13760 | $56.88 |
100 | $1.06020 | $106.02 |
500 | $0.89974 | $449.87 |
1,000 | $0.83816 | $838.16 |
5,000 | $0.71061 | $3,553.05 |