
EBL30J302 | |
---|---|
DigiKey Part Number | 5082-EBL30J302-ND |
Manufacturer | |
Manufacturer Product Number | EBL30J302 |
Description | THERMISTOR, EPOXY, 3K OHM 5% 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.68000 | $1.68 |
5 | $1.48800 | $7.44 |
10 | $1.41700 | $14.17 |
25 | $1.33240 | $33.31 |
50 | $1.27460 | $63.73 |
100 | $1.22150 | $122.15 |
500 | $1.11498 | $557.49 |
1,000 | $1.07533 | $1,075.33 |
5,000 | $0.99553 | $4,977.65 |