TI85N676C4L | |
---|---|
DigiKey Part Number | 2134-TI85N676C4L-ND |
Manufacturer | |
Manufacturer Product Number | TI85N676C4L |
Description | LINEAR IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 223 6480200 83232 676-BGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 83232 | |
Total RAM Bits | 6480200 | |
Number of I/O | 223 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 676-FBGA (22x22) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 300 | $137.55027 | $41,265.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $137.55027 | $41,265.08 |